
BZX84C12W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C12W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C12W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C12W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12W_R1_00001 |
Description | DIODE ZENER 12V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04853 € | 145,59 € |
| 6.000 | 0,04359 € | 261,54 € |
| 9.000 | 0,04108 € | 369,72 € |
| 15.000 | 0,03825 € | 573,75 € |
| 21.000 | 0,03657 € | 767,97 € |
| 30.000 | 0,03494 € | 1.048,20 € |
| 75.000 | 0,03136 € | 2.352,00 € |
| 150.000 | 0,02914 € | 4.371,00 € |
| 300.000 | 0,02811 € | 8.433,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09680 € | 9,68 € |
| 500 | 0,07124 € | 35,62 € |
| 1.000 | 0,06296 € | 62,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,05396 € | 26,98 € |
| 1.000 | 0,05099 € | 50,99 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

