
BZX84C10TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C10TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C10TW_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C10TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10TW_R1_00001 |
Description | DIODE ZENER ARRAY 10V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 10 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 3 Independent | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Zener (Nom) (Vz) 10 V | Supplier Device Package SOT-363 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10TW-AU_R1_000A1 | Panjit International Inc. | 708 | 3757-BZX84C10TW-AU_R1_000A1CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08026 € | 240,78 € |
| 6.000 | 0,07273 € | 436,38 € |
| 9.000 | 0,06889 € | 620,01 € |
| 15.000 | 0,06530 € | 979,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,15470 € | 15,47 € |
| 500 | 0,11546 € | 57,73 € |
| 1.000 | 0,10280 € | 102,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,08882 € | 44,41 € |
| 1.000 | 0,08414 € | 84,14 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

