
BZX84C10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C10_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C10_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10_R1_00001 |
Description | DIODE ZENER 10V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04370 € | 4,37 € |
| 500 | 0,03152 € | 15,76 € |
| 1.000 | 0,02756 € | 27,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02249 € | 67,47 € |
| 6.000 | 0,01993 € | 119,58 € |
| 9.000 | 0,01861 € | 167,49 € |
| 15.000 | 0,01714 € | 257,10 € |
| 21.000 | 0,01627 € | 341,67 € |
| 30.000 | 0,01541 € | 462,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

