Similar

BZX84B16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B16W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B16W_R1_00001 |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOT-323 |
cms-datasheet | cms-datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C16W-7-F | Diodes Incorporated | 1.733 | 31-BZX84C16W-7-FCT-ND | 0,29000 € | Similar |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.252.000 | 0,02356 € | 76.617,12 € |
| Unit Price without VAT: | 0,02356 € |
|---|---|
| Unit Price with VAT: | 0,02804 € |


