
BZX84B15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15-AU_R1_000A1 |
Description | DIODE ZENER 15V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03072 € | 92,16 € |
| 6.000 | 0,02739 € | 164,34 € |
| 9.000 | 0,02568 € | 231,12 € |
| 15.000 | 0,02376 € | 356,40 € |
| 21.000 | 0,02262 € | 475,02 € |
| 30.000 | 0,02152 € | 645,60 € |
| 75.000 | 0,01909 € | 1.431,75 € |
| 150.000 | 0,01759 € | 2.638,50 € |
| 300.000 | 0,01632 € | 4.896,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

