
BZX84B14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B14_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B14_R1_00001 |
Description | DIODE ZENER 14V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03674 € | 18,37 € |
| 1.000 | 0,03219 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02637 € | 79,11 € |
| 6.000 | 0,02343 € | 140,58 € |
| 9.000 | 0,02192 € | 197,28 € |
| 15.000 | 0,02023 € | 303,45 € |
| 21.000 | 0,01922 € | 403,62 € |
| 30.000 | 0,01825 € | 547,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

