
BZX584C8V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C8V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C8V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C8V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2_R1_00001 |
Description | DIODE ZENER 8.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02296 € | 114,80 € |
| 10.000 | 0,02050 € | 205,00 € |
| 15.000 | 0,01924 € | 288,60 € |
| 25.000 | 0,01782 € | 445,50 € |
| 35.000 | 0,01699 € | 594,65 € |
| 50.000 | 0,01617 € | 808,50 € |
| 125.000 | 0,01438 € | 1.797,50 € |
| 250.000 | 0,01327 € | 3.317,50 € |
| 500.000 | 0,01234 € | 6.170,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03059 € | 30,59 € |
| 2.000 | 0,02694 € | 53,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03442 € | 34,42 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

