
BZX584C3V9_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3V9_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3V9_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3V9_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V9_R1_00001 |
Description | DIODE ZENER 3.9V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06418 € | 64,18 € |
| 2.000 | 0,05714 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04948 € | 247,40 € |
| 10.000 | 0,04475 € | 447,50 € |
| 15.000 | 0,04233 € | 634,95 € |
| 25.000 | 0,03962 € | 990,50 € |
| 35.000 | 0,03801 € | 1.330,35 € |
| 50.000 | 0,03645 € | 1.822,50 € |
| 125.000 | 0,03301 € | 4.126,25 € |
| 250.000 | 0,03171 € | 7.927,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

