
BZX584C3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3_R1_00001 |
Description | DIODE ZENER 3V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02582 € | 129,10 € |
| 10.000 | 0,02166 € | 216,60 € |
| 15.000 | 0,01420 € | 213,00 € |
| 25.000 | 0,01310 € | 327,50 € |
| 35.000 | 0,01218 € | 426,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03748 € | 18,74 € |
| 1.000 | 0,03332 € | 33,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03824 € | 19,12 € |
| 1.000 | 0,03400 € | 34,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

