
BZX584C22_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C22_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C22_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C22_R1_00001 |
Description | DIODE ZENER 22V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B22,115 | Nexperia USA Inc. | 1.096 | 1727-BZX585-B22,115CT-ND | 0,22947 € | Similar |
| BZX585-C22,115 | Nexperia USA Inc. | 1.668 | 1727-2974-1-ND | 0,20000 € | Similar |
| CMOZ22L TR PBFREE | Central Semiconductor Corp | 17.040 | 1514-CMOZ22LTRPBFREECT-ND | 0,73000 € | Similar |
| BZT52C22K RKG | Taiwan Semiconductor Corporation | 5.985 | 1801-BZT52C22KRKGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04869 € | 243,45 € |
| 10.000 | 0,04403 € | 440,30 € |
| 15.000 | 0,04166 € | 624,90 € |
| 25.000 | 0,03898 € | 974,50 € |
| 35.000 | 0,03740 € | 1.309,00 € |
| 50.000 | 0,03586 € | 1.793,00 € |
| 125.000 | 0,03249 € | 4.061,25 € |
| 250.000 | 0,03120 € | 7.800,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10450 € | 10,45 € |
| 500 | 0,07708 € | 38,54 € |
| 1.000 | 0,06821 € | 68,21 € |
| 2.000 | 0,06072 € | 121,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,05482 € | 27,41 € |
| 1.000 | 0,04759 € | 47,59 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

