BZX584C20_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 5.000
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.939
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.709
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.964
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.544
Unit Price: 0,24000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03990 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.984
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 3.570
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03110 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03886 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.900
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,01689 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C20_R1_00001

DigiKey Part Number
3757-BZX584C20_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C20_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C20_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C20_R1_00001
Description
DIODE ZENER 20V 200MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04869 €243,45 €
10.0000,04403 €440,30 €
15.0000,04166 €624,90 €
25.0000,03898 €974,50 €
35.0000,03740 €1.309,00 €
50.0000,03586 €1.793,00 €
125.0000,03249 €4.061,25 €
250.0000,03120 €7.800,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €