
BZX584C14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C14_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C14_R1_00001 |
Description | DIODE ZENER 14V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02268 € | 113,40 € |
| 10.000 | 0,02024 € | 202,40 € |
| 15.000 | 0,01900 € | 285,00 € |
| 25.000 | 0,01760 € | 440,00 € |
| 35.000 | 0,01677 € | 586,95 € |
| 50.000 | 0,01597 € | 798,50 € |
| 125.000 | 0,01420 € | 1.775,00 € |
| 250.000 | 0,01310 € | 3.275,00 € |
| 500.000 | 0,01218 € | 6.090,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

