


SMF16A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF16A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF16A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16A_R1_00001 |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05296 € | 158,88 € |
| 6.000 | 0,04763 € | 285,78 € |
| 9.000 | 0,04492 € | 404,28 € |
| 15.000 | 0,04186 € | 627,90 € |
| 21.000 | 0,04005 € | 841,05 € |
| 30.000 | 0,03829 € | 1.148,70 € |
| 75.000 | 0,03443 € | 2.582,25 € |
| 150.000 | 0,03205 € | 4.807,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

