
BZX584C10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C10_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C10_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C10_R1_00001 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02818 € | 14,09 € |
| 1.000 | 0,02461 € | 24,61 € |
| 2.000 | 0,02159 € | 43,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01831 € | 91,55 € |
| 10.000 | 0,01626 € | 162,60 € |
| 15.000 | 0,01522 € | 228,30 € |
| 25.000 | 0,01405 € | 351,25 € |
| 35.000 | 0,01335 € | 467,25 € |
| 50.000 | 0,01268 € | 634,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

