
BZT52-C6V2S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C6V2S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C6V2S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C6V2S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V2S_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,03282 € | 16,41 € |
| 1.000 | 0,02937 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02332 € | 116,60 € |
| 10.000 | 0,01814 € | 181,40 € |
| 15.000 | 0,01771 € | 265,65 € |
| 25.000 | 0,01727 € | 431,75 € |
| 35.000 | 0,01664 € | 582,40 € |
| 50.000 | 0,01555 € | 777,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

