
BZT52-C36S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C36S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C36S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C36S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C36S_R1_00001 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02236 € | 111,80 € |
| 10.000 | 0,01996 € | 199,60 € |
| 15.000 | 0,01873 € | 280,95 € |
| 25.000 | 0,01735 € | 433,75 € |
| 35.000 | 0,01653 € | 578,55 € |
| 50.000 | 0,01573 € | 786,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

