
BZT52-C22S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C22S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C22S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C22S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C22S-AU_R1_000A1 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03093 € | 154,65 € |
| 10.000 | 0,02774 € | 277,40 € |
| 15.000 | 0,02612 € | 391,80 € |
| 25.000 | 0,02429 € | 607,25 € |
| 35.000 | 0,02320 € | 812,00 € |
| 50.000 | 0,02215 € | 1.107,50 € |
| 125.000 | 0,01984 € | 2.480,00 € |
| 250.000 | 0,01841 € | 4.602,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04080 € | 40,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03455 € | 34,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

