
BZT52-C15S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C15S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C15S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C15S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C15S_R1_00001 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05840 € | 5,84 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03733 € | 37,33 € |
| 2.000 | 0,03296 € | 65,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02821 € | 141,05 € |
| 10.000 | 0,02526 € | 252,60 € |
| 15.000 | 0,02376 € | 356,40 € |
| 25.000 | 0,02207 € | 551,75 € |
| 35.000 | 0,02107 € | 737,45 € |
| 50.000 | 0,02010 € | 1.005,00 € |
| 125.000 | 0,01796 € | 2.245,00 € |
| 250.000 | 0,01664 € | 4.160,00 € |
| 500.000 | 0,01555 € | 7.775,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

