SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V6S_R1_00001

DigiKey Part Number
3757-BZT52-B3V6S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B3V6S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B3V6S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V6S_R1_00001
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2.08% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.08%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,06880 €6,88 €
5000,05020 €25,10 €
1.0000,04418 €44,18 €
2.0000,03911 €78,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03359 €167,95 €
10.0000,03017 €301,70 €
15.0000,02843 €426,45 €
25.0000,02647 €661,75 €
35.0000,02531 €885,85 €
50.0000,02418 €1.209,00 €
125.0000,02170 €2.712,50 €
250.0000,02016 €5.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €