
BZT52-B15S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B15S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B15S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B15S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B15S-AU_R1_000A1 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03886 € | 19,43 € |
| 1.000 | 0,03455 € | 34,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02878 € | 143,90 € |
| 10.000 | 0,02285 € | 228,50 € |
| 15.000 | 0,02243 € | 336,45 € |
| 25.000 | 0,02201 € | 550,25 € |
| 35.000 | 0,01009 € | 353,15 € |
| 50.000 | 0,00934 € | 467,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

