
BR515L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR515L_R1_00001TR-ND - Tape & Reel (TR) 3757-BR515L_R1_00001CT-ND - Cut Tape (CT) 3757-BR515L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR515L_R1_00001 |
Description | DIODE SCHOTTKY 150V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23340 € | 23,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16398 € | 131,18 € |
| 1.600 | 0,14771 € | 236,34 € |
| 2.400 | 0,13941 € | 334,58 € |
| 4.000 | 0,13008 € | 520,32 € |
| 5.600 | 0,12455 € | 697,48 € |
| 8.000 | 0,11917 € | 953,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

