
BR320F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR320F_R1_00001TR-ND - Tape & Reel (TR) 3757-BR320F_R1_00001CT-ND - Cut Tape (CT) 3757-BR320F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR320F_R1_00001 |
Description | DIODE SCHOTTKY 200V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09074 € | 45,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07524 € | 112,86 € |
| 3.000 | 0,06741 € | 202,23 € |
| 4.500 | 0,06342 € | 285,39 € |
| 7.500 | 0,05893 € | 441,98 € |
| 10.500 | 0,05627 € | 590,84 € |
| 15.000 | 0,05368 € | 805,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

