
BR315F_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BR315F_R1_00001TR-ND - Tape & Reel (TR) 3757-BR315F_R1_00001CT-ND - Cut Tape (CT) 3757-BR315F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR315F_R1_00001 |
Description | DIODE SCHOTTKY 150V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31500 € | 3,15 € |
100 | 0,20070 € | 20,07 € |
500 | 0,15158 € | 75,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,07031 € | 105,46 € |
3.000 | 0,06300 € | 189,00 € |
4.500 | 0,05927 € | 266,72 € |
7.500 | 0,05507 € | 413,03 € |
10.500 | 0,05258 € | 552,09 € |
15.000 | 0,05016 € | 752,40 € |
37.500 | 0,04485 € | 1.681,88 € |
75.000 | 0,04157 € | 3.117,75 € |
150.000 | 0,03903 € | 5.854,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |