
BR29_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR29_R1_00001TR-ND - Tape & Reel (TR) 3757-BR29_R1_00001CT-ND - Cut Tape (CT) 3757-BR29_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR29_R1_00001 |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04922 € | 88,60 € |
| 3.600 | 0,04394 € | 158,18 € |
| 5.400 | 0,04126 € | 222,80 € |
| 9.000 | 0,03823 € | 344,07 € |
| 12.600 | 0,03643 € | 459,02 € |
| 18.000 | 0,03469 € | 624,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,06660 € | 33,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,09574 € | 47,87 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

