
BC857CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC857CS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857CS-AU_R1_000A1 |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 200MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 225mW |
Manufacturer Panjit International Inc. | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 4µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02304 € | 69,12 € |
| 6.000 | 0,02045 € | 122,70 € |
| 9.000 | 0,01912 € | 172,08 € |
| 15.000 | 0,01763 € | 264,45 € |
| 21.000 | 0,01675 € | 351,75 € |
| 30.000 | 0,01589 € | 476,70 € |
| 75.000 | 0,01400 € | 1.050,00 € |
| 150.000 | 0,01283 € | 1.924,50 € |
| 300.000 | 0,01185 € | 3.555,00 € |
| Unit Price without VAT: | 0,02304 € |
|---|---|
| Unit Price with VAT: | 0,02742 € |

