Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849C_R1_00001

DigiKey Part Number
3757-BC849C_R1_00001TR-ND - Tape & Reel (TR)
3757-BC849C_R1_00001CT-ND - Cut Tape (CT)
3757-BC849C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849C_R1_00001
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848C-AU_R1_000A1Panjit International Inc.2.6683757-BC848C-AU_R1_000A1CT-ND0,10000 €Parametric Equivalent
In-Stock: 2.365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04274 €128,22 €
6.0000,03831 €229,86 €
9.0000,03605 €324,45 €
15.0000,03351 €502,65 €
21.0000,03201 €672,21 €
30.0000,03054 €916,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08440 €8,44 €
5000,06188 €30,94 €
1.0000,05460 €54,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12800 €1,28 €
1000,07960 €7,96 €
5000,05838 €29,19 €
1.0000,05151 €51,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €