
BC848B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC848B_R1_00001TR-ND - Tape & Reel (TR) 3757-BC848B_R1_00001CT-ND - Cut Tape (CT) 3757-BC848B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B_R1_00001 |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02766 € | 13,83 € |
| 1.000 | 0,02416 € | 24,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01968 € | 59,04 € |
| 6.000 | 0,01741 € | 104,46 € |
| 9.000 | 0,01625 € | 146,25 € |
| 15.000 | 0,01494 € | 224,10 € |
| 21.000 | 0,01417 € | 297,57 € |
| 30.000 | 0,01341 € | 402,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

