Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847CW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CW_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD601ARW,115 | Nexperia USA Inc. | 0 | 2PD601ARW,115-ND | 0,03374 € | Similar |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.840 | 1801-BC847BWRFGCT-ND | 0,16000 € | Similar |
| BC847BWH6327XTSA1 | Infineon Technologies | 0 | BC847BWH6327XTSA1TR-ND | 0,03298 € | Similar |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17.350 | 1801-BC847CWRFGCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,01649 € | 1.978,80 € |
| Unit Price without VAT: | 0,01649 € |
|---|---|
| Unit Price with VAT: | 0,01962 € |





