
BC847CPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847CPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847CPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC847CPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CPN_R1_00001 |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07186 € | 35,93 € |
| 1.000 | 0,06360 € | 63,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05306 € | 159,18 € |
| 6.000 | 0,04774 € | 286,44 € |
| 9.000 | 0,04502 € | 405,18 € |
| 15.000 | 0,04197 € | 629,55 € |
| 21.000 | 0,04016 € | 843,36 € |
| 30.000 | 0,03840 € | 1.152,00 € |
| 75.000 | 0,03454 € | 2.590,50 € |
| 150.000 | 0,03216 € | 4.824,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

