
BC847BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-AU_R1_000A1 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04080 € | 40,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03365 € | 100,95 € |
| 6.000 | 0,03004 € | 180,24 € |
| 9.000 | 0,02819 € | 253,71 € |
| 15.000 | 0,02612 € | 391,80 € |
| 21.000 | 0,02489 € | 522,69 € |
| 30.000 | 0,02369 € | 710,70 € |
| 75.000 | 0,02106 € | 1.579,50 € |
| 150.000 | 0,01944 € | 2.916,00 € |
| 300.000 | 0,01807 € | 5.421,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



