
BC847BFN3_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-BC847BFN3_R1_00501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BFN3_R1_00501 |
Description | NPNGENERALPURPOSETRANSISTORS VC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | DFN1006-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01567 € | 156,70 € |
| 20.000 | 0,01400 € | 280,00 € |
| 30.000 | 0,01315 € | 394,50 € |
| 50.000 | 0,01220 € | 610,00 € |
| 70.000 | 0,01163 € | 814,10 € |
| 100.000 | 0,01108 € | 1.108,00 € |
| Unit Price without VAT: | 0,01567 € |
|---|---|
| Unit Price with VAT: | 0,01865 € |

