BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BW_R1_00001

DigiKey Part Number
3757-BC846BW_R1_00001TR-ND - Tape & Reel (TR)
3757-BC846BW_R1_00001CT-ND - Cut Tape (CT)
3757-BC846BW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BW_R1_00001
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05300 €5,30 €
5000,03848 €19,24 €
1.0000,03376 €33,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02773 €83,19 €
6.0000,02467 €148,02 €
9.0000,02311 €207,99 €
15.0000,02136 €320,40 €
21.0000,02032 €426,72 €
30.0000,01931 €579,30 €
75.0000,01708 €1.281,00 €
150.0000,01571 €2.356,50 €
300.0000,01455 €4.365,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €