Parametric Equivalent

BC846BPN-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846BPN-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846BPN-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846BPN-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPN-AU_R1_000A1 |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 225mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02447 € | 73,41 € |
| 6.000 | 0,02173 € | 130,38 € |
| 9.000 | 0,02033 € | 182,97 € |
| 15.000 | 0,01876 € | 281,40 € |
| 21.000 | 0,01782 € | 374,22 € |
| 30.000 | 0,01692 € | 507,60 € |
| 75.000 | 0,01492 € | 1.119,00 € |
| 150.000 | 0,01369 € | 2.053,50 € |
| 300.000 | 0,01265 € | 3.795,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


