
BC817DPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817DPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817DPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC817DPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DPN_R1_00001 |
Description | TRANS NPN/PNP 45V 500MA SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz 330mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 500µA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06112 € | 30,56 € |
| 1.000 | 0,05394 € | 53,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04479 € | 134,37 € |
| 6.000 | 0,04017 € | 241,02 € |
| 9.000 | 0,03781 € | 340,29 € |
| 15.000 | 0,03516 € | 527,40 € |
| 21.000 | 0,03359 € | 705,39 € |
| 30.000 | 0,03206 € | 961,80 € |
| 75.000 | 0,02871 € | 2.153,25 € |
| 150.000 | 0,02664 € | 3.996,00 € |
| 300.000 | 0,02526 € | 7.578,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


