BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40W-AU_R2_000A1

DigiKey Part Number
3757-BC817-40W-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-BC817-40W-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-BC817-40W-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40W-AU_R2_000A1
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
1000,05840 €5,84 €
5000,04252 €21,26 €
1.0000,03733 €37,33 €
2.0000,03296 €65,92 €
5.0000,02821 €141,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01783 €213,96 €
24.0000,01602 €384,48 €
36.0000,01510 €543,60 €
60.0000,01406 €843,60 €
84.0000,01344 €1.128,96 €
120.0000,01285 €1.542,00 €
300.0000,01153 €3.459,00 €
600.0000,01072 €6.432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €