
BAW156_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAW156_R1_00001TR-ND - Tape & Reel (TR) 3757-BAW156_R1_00001CT-ND - Cut Tape (CT) 3757-BAW156_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01377 € | 41,31 € |
| 6.000 | 0,01335 € | 80,10 € |
| 9.000 | 0,01171 € | 105,39 € |
| 15.000 | 0,01070 € | 160,50 € |
| 21.000 | 0,00984 € | 206,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,02930 € | 2,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02754 € | 13,77 € |
| 1.000 | 0,02582 € | 25,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

