
BAV99STB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV99STB6_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV99STB6_R1_00001CT-ND - Cut Tape (CT) 3757-BAV99STB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99STB6_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05106 € | 25,53 € |
| 1.000 | 0,04492 € | 44,92 € |
| 2.000 | 0,03973 € | 79,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03534 € | 141,36 € |
| 8.000 | 0,03165 € | 253,20 € |
| 12.000 | 0,02976 € | 357,12 € |
| 20.000 | 0,02764 € | 552,80 € |
| 28.000 | 0,02638 € | 738,64 € |
| 40.000 | 0,02516 € | 1.006,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

