BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70W-AU_R1_000A1

DigiKey Part Number
3757-BAV70W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAV70W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAV70W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70W-AU_R1_000A1
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
1000,05300 €5,30 €
5000,03848 €19,24 €
1.0000,03376 €33,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01967 €59,01 €
6.0000,01682 €100,92 €
9.0000,01526 €137,34 €
15.0000,01403 €210,45 €
21.0000,01385 €290,85 €
30.0000,01308 €392,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €