
BAV70DW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV70DW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV70DW_R1_00001CT-ND - Cut Tape (CT) 3757-BAV70DW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03747 € | 112,41 € |
| 6.000 | 0,03351 € | 201,06 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02788 € | 585,48 € |
| 30.000 | 0,02657 € | 797,10 € |
| 75.000 | 0,02369 € | 1.776,75 € |
| 150.000 | 0,02192 € | 3.288,00 € |
| 300.000 | 0,02042 € | 6.126,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

