Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WS_R1_00001

DigiKey Part Number
3757-BAV21WS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV21WS_R1_00001CT-ND - Cut Tape (CT)
3757-BAV21WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS_R1_00001
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,04040 €4,04 €
5000,02908 €14,54 €
1.0000,02541 €25,41 €
2.0000,02230 €44,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01891 €94,55 €
10.0000,01680 €168,00 €
15.0000,01573 €235,95 €
25.0000,01452 €363,00 €
35.0000,01381 €483,35 €
50.0000,01311 €655,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €