Diode 150 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20W_R1_00001

DigiKey Part Number
3757-BAV20W_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV20W_R1_00001CT-ND - Cut Tape (CT)
3757-BAV20W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W_R1_00001
Description
DIODE STANDARD 150V 200MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06800 €0,68 €
1000,04170 €4,17 €
5000,03006 €15,03 €
1.0000,02628 €26,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02143 €64,29 €
6.0000,01898 €113,88 €
9.0000,01772 €159,48 €
15.0000,01631 €244,65 €
21.0000,01547 €324,87 €
30.0000,01466 €439,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €