
BAV170W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV170W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV170W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV170W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170W_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03650 € | 18,25 € |
| 1.000 | 0,03197 € | 31,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02450 € | 73,50 € |
| 6.000 | 0,02174 € | 130,44 € |
| 9.000 | 0,02033 € | 182,97 € |
| 15.000 | 0,01874 € | 281,10 € |
| 21.000 | 0,01780 € | 373,80 € |
| 30.000 | 0,01689 € | 506,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

