
BAV170_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV170_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV170_R1_00001CT-ND - Cut Tape (CT) 3757-BAV170_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02074 € | 62,22 € |
| 6.000 | 0,01838 € | 110,28 € |
| 9.000 | 0,01717 € | 154,53 € |
| 15.000 | 0,01581 € | 237,15 € |
| 21.000 | 0,01501 € | 315,21 € |
| 30.000 | 0,01422 € | 426,60 € |
| 75.000 | 0,01250 € | 937,50 € |
| 150.000 | 0,01144 € | 1.716,00 € |
| 300.000 | 0,01054 € | 3.162,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,02906 € | 14,53 € |
| 1.000 | 0,02541 € | 25,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03380 € | 16,90 € |
| 1.000 | 0,02960 € | 29,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

