
BAT54CTB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54CTB_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54CTB_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54CTB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CTB_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 Flat Leads |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02272 € | 90,88 € |
| 8.000 | 0,01919 € | 153,52 € |
| 12.000 | 0,01838 € | 220,56 € |
| 20.000 | 0,01579 € | 315,80 € |
| 40.000 | 0,01500 € | 600,00 € |
| 100.000 | 0,01327 € | 1.327,00 € |
| 200.000 | 0,01220 € | 2.440,00 € |
| 400.000 | 0,01129 € | 4.516,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04730 € | 4,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04566 € | 22,83 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

