Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43WS_R1_00001

DigiKey Part Number
3757-BAT43WS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT43WS_R1_00001CT-ND - Cut Tape (CT)
3757-BAT43WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43WS_R1_00001
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04370 €4,37 €
5000,03152 €15,76 €
1.0000,02756 €27,56 €
2.0000,02421 €48,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02056 €102,80 €
10.0000,01830 €183,00 €
15.0000,01714 €257,10 €
25.0000,01584 €396,00 €
35.0000,01507 €527,45 €
50.0000,01432 €716,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €