
BAS70WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 70V 200MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02698 € | 26,98 € |
| 2.000 | 0,02370 € | 47,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02012 € | 100,60 € |
| 10.000 | 0,01791 € | 179,10 € |
| 15.000 | 0,01677 € | 251,55 € |
| 25.000 | 0,01550 € | 387,50 € |
| 35.000 | 0,01474 € | 515,90 € |
| 50.000 | 0,01401 € | 700,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |






