
BAS70W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W_R1_00001 |
Description | DIODE SCHOTTKY 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Series | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01893 € | 56,79 € |
| 6.000 | 0,01675 € | 100,50 € |
| 9.000 | 0,01564 € | 140,76 € |
| 15.000 | 0,01438 € | 215,70 € |
| 21.000 | 0,01364 € | 286,44 € |
| 30.000 | 0,01292 € | 387,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05750 € | 5,75 € |
| 500 | 0,04184 € | 20,92 € |
| 1.000 | 0,03673 € | 36,73 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

