
BAS70SW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70SW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70SW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70SW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70SW_R1_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Technology Schottky | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02712 € | 81,36 € |
| 6.000 | 0,02413 € | 144,78 € |
| 9.000 | 0,02260 € | 203,40 € |
| 15.000 | 0,02088 € | 313,20 € |
| 21.000 | 0,01986 € | 417,06 € |
| 30.000 | 0,01887 € | 566,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03567 € | 35,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04347 € | 43,47 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

