
BAS70SW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70SW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70SW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70SW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70SW_R1_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,02443 € | 146,58 € |
| 9.000 | 0,02289 € | 206,01 € |
| 15.000 | 0,02115 € | 317,25 € |
| 21.000 | 0,01691 € | 355,11 € |
| 30.000 | 0,01555 € | 466,50 € |
| 300.000 | 0,01440 € | 4.320,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03812 € | 19,06 € |
| 1.000 | 0,03344 € | 33,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04402 € | 44,02 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

