
BAS70ADW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70ADW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70ADW_R1_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 70 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.002.000 | 0,04476 € | 179.129,52 € |
| Unit Price without VAT: | 0,04476 € |
|---|---|
| Unit Price with VAT: | 0,05326 € |

